Part Details for 0015453160 by Molex
Overview of 0015453160 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0015453160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015453160-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD SMD Min Qty: 384 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9863 | Buy Now |
DISTI #
0015453160
|
Avnet Americas | Conn Socket Strip RCP 60 POS 2.54mm Solder ST SMD Tray - Trays (Alt: 0015453160) RoHS: Compliant Min Qty: 384 Package Multiple: 192 Container: Tray | 0 |
|
RFQ |
Part Details for 0015453160
0015453160 CAD Models
0015453160 Part Data Attributes
|
0015453160
Molex
Buy Now
Datasheet
|
Compare Parts:
0015453160
Molex
CONN RCPT 60POS .100 VERT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |