Part Details for 0015453544 by Molex
Overview of 0015453544 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0015453544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015453544-ND
|
DigiKey | CONN RCPT 44POS 0.1 GOLD SMD Min Qty: 480 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5803 | Buy Now |
DISTI #
0015453544
|
Avnet Americas | Conn Socket Strip RCP 44 POS 2.54mm Solder ST SMD Tray - Trays (Alt: 0015453544) RoHS: Not Compliant Min Qty: 480 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.6371 / $15.1249 | Buy Now |
DISTI #
MOL15-45-3544
|
Heilind Electronics | CGRID VT SMT RCPT W/PEG 15 SA 44CKT | Americas - 0 in Stock |
|
$10.9032 / $13.2791 | Buy Now |
DISTI #
0015453544
|
Avnet Americas | Conn Socket Strip RCP 44 POS 2.54mm Solder ST SMD Tray - Trays (Alt: 0015453544) RoHS: Not Compliant Min Qty: 480 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.6371 / $15.1249 | Buy Now |