Part Details for 0015475030 by Molex
Overview of 0015475030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015475030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015475030-ND
|
DigiKey | CONN PLUG 3POS 2.54MM Min Qty: 4200 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6784 | Buy Now |
DISTI #
0015475030
|
Avnet Americas | Conn IDC Connector SKT 3 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015475030) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Container: Tube | 0 |
|
RFQ | |
DISTI #
0015475030
|
Avnet Americas | Conn IDC Connector SKT 3 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015475030) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Container: Tube | 0 |
|
RFQ | |
DISTI #
0015475030
|
Avnet Americas | Conn IDC Connector SKT 3 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015475030) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Container: Tube | 0 |
|
RFQ |
Part Details for 0015475030
0015475030 CAD Models
0015475030 Part Data Attributes:
|
0015475030
Molex
Buy Now
Datasheet
|
Compare Parts:
0015475030
Molex
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STACKED | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015475030
This table gives cross-reference parts and alternative options found for 0015475030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015475030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0177 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 0015475030 vs 70430-0177 |