Part Details for 0015477618 by Molex
Overview of 0015477618 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015477618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015477618-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 408 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7447 | Buy Now |
DISTI #
0015477618
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477618) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7508 / $4.6978 | Buy Now |
DISTI #
MOL15-47-7618
|
Heilind Electronics | CGRID VT SHRD HDR W/PG 15 SAU 18CKT | Americas - 0 in Stock |
|
$2.8643 / $4.1245 | Buy Now |
DISTI #
0015477618
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477618) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7508 / $4.6978 | Buy Now |