Part Details for 0015477742 by Molex
Overview of 0015477742 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015477742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015477742-ND
|
DigiKey | CONN HEADER VERT 42POS 2.54MM Min Qty: 960 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7878 | Buy Now |
DISTI #
0015477742
|
Avnet Americas | Conn Shrouded Header HDR 42 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477742) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Container: Tube | 0 |
|
RFQ | |
DISTI #
0015477742
|
Avnet Americas | Conn Shrouded Header HDR 42 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477742) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Container: Tube | 0 |
|
RFQ |