Part Details for 0015537-530 by Veeder-Root
Overview of 0015537-530 by Veeder-Root
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015537-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C7958
|
Newark | Meas. Wheel, .251 In. Bore, 1 Ft. Cir., 1 In. Wide, Rubber Face Rohs Compliant: Na |Veeder Root 0015537-530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.9600 / $361.5700 | Buy Now |
DISTI #
71931942
|
RS | Meas. wheel, .251 in. bore, 1 ft. cir., 1 in. wide, rubber face | Veeder-Root 0015537-530 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 142 Weeks, 0 Days Container: Bulk | 0 |
|
$284.2400 / $315.8200 | RFQ |
|
Onlinecomponents.com | Measuring Wheel - Rubber - 1" Wide - .251" Center Bore | 0 |
|
$225.0300 / $242.4400 | Buy Now |