Part Details for 0015800109 by Molex
Overview of 0015800109 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015800109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19437-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2236 In Stock |
|
$1.6067 / $3.0900 | Buy Now |
DISTI #
0015800109
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015800109) RoHS: Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5285 / $2.4487 | Buy Now |
DISTI #
MOL15-80-0109
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15-80-0109 | Americas - 0 in Stock |
|
$1.8264 / $2.1005 | Buy Now |
DISTI #
0015800109
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015800109) RoHS: Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5285 / $2.4487 | Buy Now |
DISTI #
0015800109
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015800109) RoHS: Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5285 / $2.4487 | Buy Now |
Part Details for 0015800109
0015800109 CAD Models
0015800109 Part Data Attributes
|
0015800109
Molex
Buy Now
Datasheet
|
Compare Parts:
0015800109
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015800109
This table gives cross-reference parts and alternative options found for 0015800109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015800109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-G05-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0015800109 vs 54102-G05-05R |
MTLW-105-08-F-D-355 | Board Connector | Samtec Inc | 0015800109 vs MTLW-105-08-F-D-355 |
MTLW-105-08-F-D-238 | Board Connector, | Samtec Inc | 0015800109 vs MTLW-105-08-F-D-238 |
MTLW-105-23-T-D-295 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0015800109 vs MTLW-105-23-T-D-295 |
54102-F12-05RLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0015800109 vs 54102-F12-05RLF |
54102-T06-05RLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0015800109 vs 54102-T06-05RLF |
54102-F34-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0015800109 vs 54102-F34-05R |
MTLW-105-23-G-D-110 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0015800109 vs MTLW-105-23-G-D-110 |
54102-F32-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0015800109 vs 54102-F32-05R |
54102-G34-05RLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0015800109 vs 54102-G34-05RLF |