Part Details for 0015910400 by Molex
Overview of 0015910400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015910400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015910400-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1313 In Stock |
|
$3.0116 / $5.1900 | Buy Now |
DISTI #
0015910400
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015910400) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2332 / $3.5778 | Buy Now |
DISTI #
MOL15-91-0400
|
Heilind Electronics | CGRID SMT BKWY HDR 15 SAU 40C T TUBE | Americas - 0 in Stock |
|
$2.6687 / $3.0690 | Buy Now |
DISTI #
0015910400
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015910400) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2332 / $3.5778 | Buy Now |
Part Details for 0015910400
0015910400 CAD Models
0015910400 Part Data Attributes:
|
0015910400
Molex
Buy Now
Datasheet
|
Compare Parts:
0015910400
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015910400
This table gives cross-reference parts and alternative options found for 0015910400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015910400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151240-8321-TY | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3M Interconnect | 0015910400 vs 151240-8321-TY |
HTST-120-01-S-DV-P-FR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | 0015910400 vs HTST-120-01-S-DV-P-FR |
52601-S40-8RTLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0015910400 vs 52601-S40-8RTLF |
EJH-120-02-F-D-SM-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015910400 vs EJH-120-02-F-D-SM-P-TR |
HTST-120-01-F-DV-P-FR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | 0015910400 vs HTST-120-01-F-DV-P-FR |
HTST-120-01-L-DV-P-FR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | 0015910400 vs HTST-120-01-L-DV-P-FR |
151240-8321-TY | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | 0015910400 vs 151240-8321-TY |
52601-S40-8RTLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0015910400 vs 52601-S40-8RTLF |
0015916402 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015910400 vs 0015916402 |
151240-8321-TH | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 3M Interconnect | 0015910400 vs 151240-8321-TH |