Part Details for 0015911224 by Molex
Overview of 0015911224 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015911224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015911224-ND
|
DigiKey | CONN HEADER SMD 22POS 2.54MM Min Qty: 2052 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6431 | Buy Now |
DISTI #
0015911224
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911224) RoHS: Compliant Min Qty: 2052 Package Multiple: 1026 Container: Tube | 0 |
|
RFQ | |
DISTI #
0015911224
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911224) RoHS: Compliant Min Qty: 2052 Package Multiple: 1026 Container: Tube | 0 |
|
RFQ | |
DISTI #
0015911224
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911224) RoHS: Compliant Min Qty: 2052 Package Multiple: 1026 Container: Tube | 0 |
|
RFQ |
Part Details for 0015911224
0015911224 CAD Models
0015911224 Part Data Attributes
|
0015911224
Molex
Buy Now
Datasheet
|
Compare Parts:
0015911224
Molex
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015911224
This table gives cross-reference parts and alternative options found for 0015911224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015911224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSS-111-01-T-DV | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015911224 vs HTSS-111-01-T-DV |
54202-G08-11-A | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0015911224 vs 54202-G08-11-A |
0015911220 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015911224 vs 0015911220 |
HTST-111-01-L-DV-P-TR | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015911224 vs HTST-111-01-L-DV-P-TR |
54202-G08-11-A | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0015911224 vs 54202-G08-11-A |