Part Details for 0015911243 by Molex
Overview of 0015911243 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015911243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015911243-ND
|
DigiKey | CONN HEADER SMD 24POS 2.54MM Min Qty: 2754 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9063 | Buy Now |
DISTI #
0015911243
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911243) RoHS: Compliant Min Qty: 2754 Package Multiple: 918 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.0424 / $2.4607 | Buy Now |
DISTI #
MOL15-91-1243
|
Heilind Electronics | CGRID SMT HDR WLPEG 30 SAU 24 KT TUBE | Americas - 0 in Stock |
|
$1.8691 / $1.8970 | Buy Now |
DISTI #
0015911243
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911243) RoHS: Compliant Min Qty: 2754 Package Multiple: 918 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.0424 / $2.4607 | Buy Now |
DISTI #
0015911243
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911243) RoHS: Compliant Min Qty: 2754 Package Multiple: 918 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.0424 / $2.4607 | Buy Now |
Part Details for 0015911243
0015911243 CAD Models
0015911243 Part Data Attributes
|
0015911243
Molex
Buy Now
Datasheet
|
Compare Parts:
0015911243
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015911243
This table gives cross-reference parts and alternative options found for 0015911243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015911243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0015910248 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015911243 vs 0015910248 |