Part Details for 0015911263 by Molex
Overview of 0015911263 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0015911263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015911263-ND
|
DigiKey | CONN HEADER SMD 26POS 2.54MM Min Qty: 864 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6944 | Buy Now |
DISTI #
0015911263
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911263) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0547 / $3.5951 | Buy Now |
DISTI #
MOL15-91-1263
|
Heilind Electronics | CGRID SMT HDR W/L.PEG 30 SAU 6CKT TUBE | Americas - 0 in Stock |
|
$2.2606 / $3.1197 | Buy Now |
DISTI #
0015911263
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911263) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0547 / $3.5951 | Buy Now |
DISTI #
0015911263
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911263) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0547 / $3.5951 | Buy Now |
Part Details for 0015911263
0015911263 CAD Models
0015911263 Part Data Attributes
|
0015911263
Molex
Buy Now
Datasheet
|
Compare Parts:
0015911263
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |