Part Details for 0015913074 by Molex
Overview of 0015913074 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015913074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1380-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1435 In Stock |
|
$1.8292 / $2.6000 | Buy Now |
DISTI #
0015913074
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913074) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.5893 / $2.5461 | Buy Now |
DISTI #
MOL15-91-3074
|
Heilind Electronics | SL SMT RA HDR W/PGS TIN 7CKT | Americas - 0 in Stock |
|
$1.8991 / $2.1840 | Buy Now |
Part Details for 0015913074
0015913074 CAD Models
0015913074 Part Data Attributes
|
0015913074
Molex
Buy Now
Datasheet
|
Compare Parts:
0015913074
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | SL, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015913074
This table gives cross-reference parts and alternative options found for 0015913074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015913074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78539-507 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913074 vs 78539-507 |
78539-407 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913074 vs 78539-407 |
78539-207H | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913074 vs 78539-207H |
10027011-307H | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913074 vs 10027011-307H |
15-19-7070 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0015913074 vs 15-19-7070 |
78539-707 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913074 vs 78539-707 |
10027011-107H | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913074 vs 10027011-107H |
78539-407HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0015913074 vs 78539-407HLF |
78539-207 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913074 vs 78539-207 |
78539-107H | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913074 vs 78539-107H |