Part Details for 0015913088 by Molex
Overview of 0015913088 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015913088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015913088-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 2754 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1056 | Buy Now |
DISTI #
0015913088
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015913088) RoHS: Compliant Min Qty: 2754 Package Multiple: 2754 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001593210
|
Sager | Headers & Wire Housings CGrid SMT Bkwy Hdr 30 SAu 8Ckt TubewVC Min Qty: 2754 | 0 |
|
$0.9212 / $1.0900 | Buy Now |
Part Details for 0015913088
0015913088 CAD Models
0015913088 Part Data Attributes
|
0015913088
Molex
Buy Now
|
Compare Parts:
0015913088
Molex
|
Samacsys Manufacturer | Molex |