Part Details for 0015913144 by Molex
Overview of 0015913144 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015913144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015913144-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 2.54MM Min Qty: 390 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7990 | Buy Now |
DISTI #
0015913144
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913144) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$2.5849 / $6.9357 | Buy Now |
DISTI #
MOL15-91-3144
|
Heilind Electronics | SL RA HDR ASY SMT 14 CKT TIN UBE | Americas - 0 in Stock |
|
$4.2287 / $6.0893 | Buy Now |
Part Details for 0015913144
0015913144 CAD Models
0015913144 Part Data Attributes
|
0015913144
Molex
Buy Now
Datasheet
|
Compare Parts:
0015913144
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | SL, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015913144
This table gives cross-reference parts and alternative options found for 0015913144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015913144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78539-414HLF | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0015913144 vs 78539-414HLF |
78539-914 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913144 vs 78539-914 |
78539-214 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 0015913144 vs 78539-214 |
78539-014 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 0015913144 vs 78539-014 |
78539-314HLF | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0015913144 vs 78539-314HLF |
78539-714HLF | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0015913144 vs 78539-714HLF |
78539-314H | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 0015913144 vs 78539-314H |
78539-114H | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913144 vs 78539-114H |
78539-514 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 0015913144 vs 78539-514 |
10027011-314H | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 0015913144 vs 10027011-314H |