Part Details for 0015913204 by Molex
Overview of 0015913204 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015913204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015913204-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 2.54MM Min Qty: 810 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8325 | Buy Now |
DISTI #
0015913204
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA SMD T/R - Rail/Tube (Alt: 0015913204) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7667 / $4.8409 | Buy Now |
DISTI #
MOL15-91-3204
|
Heilind Electronics | SL RA HDR ASY SMT 20 CKT TIN UBE | Americas - 0 in Stock |
|
$3.1824 / $3.8190 | Buy Now |
DISTI #
0015913204
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA SMD T/R - Rail/Tube (Alt: 0015913204) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7667 / $4.8409 | Buy Now |
DISTI #
0015913204
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA SMD T/R - Rail/Tube (Alt: 0015913204) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7667 / $4.8409 | Buy Now |
DISTI #
0015913204
|
Avnet Asia | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA SMD T/R (Alt: 0015913204) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0015913204
0015913204 CAD Models
0015913204 Part Data Attributes
|
0015913204
Molex
Buy Now
Datasheet
|
Compare Parts:
0015913204
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SL, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |