Part Details for 0015913240 by Molex
Overview of 0015913240 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015913240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0015913240-ND
|
DigiKey | CGRID SMT BKWY HDR 30 SAU 24CKT Min Qty: 2754 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7788 | Buy Now |
DISTI #
0015913240
|
Avnet Americas | CGRID SMT BKWY HDR 30 SAU 24CKT TUBE - Rail/Tube (Alt: 0015913240) Min Qty: 2754 Package Multiple: 918 Container: Tube | 0 |
|
RFQ |
Part Details for 0015913240
0015913240 CAD Models
0015913240 Part Data Attributes
|
0015913240
Molex
Buy Now
Datasheet
|
Compare Parts:
0015913240
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015913240
This table gives cross-reference parts and alternative options found for 0015913240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015913240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74938-224HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0015913240 vs 74938-224HLF |
72598-124LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0015913240 vs 72598-124LF |
78227-924 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0015913240 vs 78227-924 |
71276-224HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0015913240 vs 71276-224HLF |
015-91-3240 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 0015913240 vs 015-91-3240 |
79683-924HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0015913240 vs 79683-924HLF |
54202-F30-12-T | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0015913240 vs 54202-F30-12-T |
79683-224 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913240 vs 79683-224 |
74938-524H | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0015913240 vs 74938-524H |
54202-T12-12 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0015913240 vs 54202-T12-12 |