Part Details for 0015916160 by Molex
Overview of 0015916160 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015916160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25223CT-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1355 In Stock |
|
$2.4463 / $4.5500 | Buy Now |
DISTI #
0015916160
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0015916160) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 20 Weeks, 0 Days Container: Reel | 1360 Factory Stock |
|
$1.9592 / $3.1388 | Buy Now |
DISTI #
MOL15-91-6160
|
Heilind Electronics | 2.54mm Pitch C-Grid Heade Surface Mount, Dual Row, | Americas - 0 in Stock |
|
$2.3068 / $2.6924 | Buy Now |
DISTI #
0015916160
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0015916160) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 20 Weeks, 0 Days Container: Reel | 1360 Factory Stock |
|
$1.9592 / $3.1388 | Buy Now |
DISTI #
0015916160
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0015916160) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 20 Weeks, 0 Days Container: Reel | 1360 Factory Stock |
|
$1.9592 / $3.1388 | Buy Now |
Part Details for 0015916160
0015916160 CAD Models
0015916160 Part Data Attributes
|
0015916160
Molex
Buy Now
Datasheet
|
Compare Parts:
0015916160
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015916160
This table gives cross-reference parts and alternative options found for 0015916160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015916160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSS-108-01-S-DV-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015916160 vs HTSS-108-01-S-DV-TR |
HTST-108-01-F-DV-P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015916160 vs HTST-108-01-F-DV-P |
HTST-108-01-S-DV-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015916160 vs HTST-108-01-S-DV-TR |
HTST-108-01-L-DV-P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015916160 vs HTST-108-01-L-DV-P |
HTSS-108-01-H-DV | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015916160 vs HTSS-108-01-H-DV |
0015916164 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015916160 vs 0015916164 |
87920-9165 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 0015916160 vs 87920-9165 |
0015910168 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015916160 vs 0015910168 |