Part Details for 0015917060 by Molex
Overview of 0015917060 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015917060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10458CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
886 In Stock |
|
$2.8823 / $5.3400 | Buy Now |
DISTI #
0015917060
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 0015917060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.3896 / $3.6359 | Buy Now |
DISTI #
MOL15-91-7060
|
Heilind Electronics | SL SMT RA HDR 15 SAU 6CKT | Americas - 0 in Stock2625 On Order |
|
$2.2863 / $3.1551 | Buy Now |
DISTI #
15-91-7060
|
TTI | Headers & Wire Housings SL SMT RA HDR 15 SAU 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.4100 / $3.1600 | Buy Now |
DISTI #
0015917060
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 0015917060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.3896 / $3.6359 | Buy Now |
Part Details for 0015917060
0015917060 CAD Models
0015917060 Part Data Attributes:
|
0015917060
Molex
Buy Now
Datasheet
|
Compare Parts:
0015917060
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SL | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |