Part Details for 0015921130 by Molex
Overview of 0015921130 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for 0015921130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0015921130-ND
|
DigiKey | CONN RCPT 130POS VERT SOLDER Lead time: 25 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
0015921130
|
Avnet Americas | Conn EBBI RCP 130 POS 1.27mm Solder ST Thru-Hole 130 Terminal 1 Port Tray - Trays (Alt: 0015921130) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Tray | 0 |
|
RFQ | |
DISTI #
0015921130
|
Avnet Americas | Conn EBBI RCP 130 POS 1.27mm Solder ST Thru-Hole 130 Terminal 1 Port Tray - Trays (Alt: 0015921130) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Tray | 0 |
|
RFQ |
Part Details for 0015921130
0015921130 CAD Models
0015921130 Part Data Attributes:
|
0015921130
Molex
Buy Now
Datasheet
|
Compare Parts:
0015921130
Molex
Telecom and Datacom Connector, 130 Contact(s), Straight, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 2000 Cycles | |
Insertion Force-Max | .8896 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
Withdrawl Force-Min | .14734 N |