There are no models available for this part yet.
Overview of 0015922460 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0015922460 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM24117-ND
|
DigiKey | CONN PLUG 60POS VERT SOLDER Lead time: 25 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
DISTI #
0015922460
|
Avnet Americas | Conn EBBI PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tray - Trays (Alt: 0015922460) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Container: Tray | 0 |
|
RFQ | ||
DISTI #
15-92-2460
|
TTI | Board to Board & Mezzanine Connectors 60P EBBI V PLUG AU RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Tray | Americas - 0 |
|
Buy Now |
CAD Models for 0015922460 by Molex
Part Data Attributes for 0015922460 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED, SHROUDED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|