Part Details for 0015979041 by Molex
Overview of 0015979041 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015979041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015979041
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015979041) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 56000 |
|
$0.0712 | Buy Now |
DISTI #
MOL15-97-9041
|
Heilind Electronics | MINIFIT TPA FORHSG30067 &30068 | Americas - 65615 in Stock15000 On Order |
|
$0.0558 / $0.0706 | Buy Now |
DISTI #
15-97-9041
|
TTI | Headers & Wire Housings MINI-FIT TPA KEY FOR 2CKT AND 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 10 Container: Bulk |
Americas - 110490 In Stock |
|
$0.0560 / $0.0730 | Buy Now |
DISTI #
MOL15-97-9041
|
Interstate Connecting Components | MINIFIT TPA FORHSG30067 &30068 | 131233000 On Order |
|
$0.0558 / $0.0706 | Buy Now |
Part Details for 0015979041
0015979041 CAD Models
0015979041 Part Data Attributes
|
0015979041
Molex
Buy Now
Datasheet
|
Compare Parts:
0015979041
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 0015979041
This table gives cross-reference parts and alternative options found for 0015979041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015979041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0050361691 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0015979041 vs 0050361691 |
0015975043 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0015979041 vs 0015975043 |