Part Details for 0019092097 by Molex
Overview of 0019092097 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019092097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019092097-ND
|
DigiKey | CONN PLUG HSG 9POS 6.71MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5530 In Stock |
|
$0.8625 / $1.3200 | Buy Now |
DISTI #
0019092097
|
Avnet Americas | Conn Housing PL 9 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019092097) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5706 / $0.7405 | Buy Now |
DISTI #
V79:2366_26956241
|
Arrow Electronics | Conn Housing PL 9 POS 6.7mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1535 | Americas - 728 |
|
$0.5339 / $0.5429 | Buy Now |
DISTI #
MOL19-09-2097
|
Heilind Electronics | .093 NYLON HOUSING 319109P201 | Americas - 462 in Stock |
|
$0.9190 / $0.9327 | Buy Now |
DISTI #
66334865
|
Verical | Conn Housing PL 9 POS 6.7mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1535 | Americas - 728 |
|
$0.5339 | Buy Now |
DISTI #
0019092097
|
Avnet Americas | Conn Housing PL 9 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019092097) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5706 / $0.7405 | Buy Now |
DISTI #
MOL19-09-2097
|
Interstate Connecting Components | .093 NYLON HOUSING 319109P201 | 138 |
|
$0.9190 / $0.9327 | Buy Now |
Part Details for 0019092097
0019092097 CAD Models
0019092097 Part Data Attributes:
|
0019092097
Molex
Buy Now
Datasheet
|
Compare Parts:
0019092097
Molex
Rectangular Power Connector, 9 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |