There are no models available for this part yet.
Overview of 001B0045N050L0002J by KORATECH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 001B0045N050L0002J by KORATECH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5506-001B0045N050L0002JTB-ND
|
DigiKey | 45N*50mm*0.5P*P6 Koraflex FFC Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1220 In Stock |
|
$2.9000 / $20.0000 | Buy Now |