Part Details for 001B0045N350L0042J by KORATECH
Overview of 001B0045N350L0042J by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 001B0045N350L0042J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-001B0045N350L0042JTB-ND
|
DigiKey | 45N*350mm*1.25P*P6 Koraflex FFC Min Qty: 10 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1280 In Stock |
|
$2.9000 / $18.0000 | Buy Now |