Part Details for 001N0001G00000003N by KORATECH
Overview of 001N0001G00000003N by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 001N0001G00000003N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-001N0001G00000003NTB-ND
|
DigiKey | FFC 50N*250mm*1.25P KORAFLEX Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1280 In Stock |
|
$2.9000 / $20.0000 | Buy Now |