Part Details for 00216-036-FL by Winchester Interconnect
Overview of 00216-036-FL by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700216UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700216ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
20021612-00020T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts |
Price & Stock for 00216-036-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 00216-036 SOC CONT - AUFL/(50- Package Multiple: 1 | 0 |
|
RFQ |