Part Details for 0022011032 by Molex
Overview of 0022011032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022011032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9142-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21546 In Stock |
|
$0.1598 / $0.4200 | Buy Now |
DISTI #
0022011032
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0022011032) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
22-01-1032
|
TTI | Headers & Wire Housings .098 KK HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 42162 In Stock |
|
$0.1770 | Buy Now |
DISTI #
0022011032
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0022011032) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022011032
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0022011032) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022011032
|
Avnet Asia | Conn Housing RCP 3 POS 2.5mm Crimp ST Bag (Alt: 0022011032) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 | 0 |
|
RFQ |
Part Details for 0022011032
0022011032 CAD Models
0022011032 Part Data Attributes
|
0022011032
Molex
Buy Now
Datasheet
|
Compare Parts:
0022011032
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022011032
This table gives cross-reference parts and alternative options found for 0022011032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022011032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-11-2034 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0022011032 vs 10-11-2034 |
70066-0387 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0022011032 vs 70066-0387 |
50-57-9703 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0022011032 vs 50-57-9703 |
49627-0382 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0022011032 vs 49627-0382 |
0738380003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0022011032 vs 0738380003 |
MMSS-03-22-L-30.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0022011032 vs MMSS-03-22-L-30.00-S-K |
1470201-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0022011032 vs 1470201-3 |