Part Details for 0022011102 by Molex
Overview of 0022011102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022011102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022011102-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
212 In Stock |
|
$0.4030 / $0.8800 | Buy Now |
DISTI #
0022011102
|
Avnet Americas | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011102) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
22-01-1102
|
TTI | Headers & Wire Housings 10POS FEMALE HOUSING FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 1020 In Stock |
|
$0.3080 / $0.6620 | Buy Now |
DISTI #
0022011102
|
Avnet Americas | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011102) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022011102
|
Avnet Americas | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011102) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022011102
|
Avnet Asia | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0022011102) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 6 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0022011102
0022011102 CAD Models
0022011102 Part Data Attributes
|
0022011102
Molex
Buy Now
Datasheet
|
Compare Parts:
0022011102
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022011102
This table gives cross-reference parts and alternative options found for 0022011102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022011102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5264-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 0022011102 vs 5264-10 |
502584-1075 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022011102 vs 502584-1075 |
5025841077 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0022011102 vs 5025841077 |
0014563101 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022011102 vs 0014563101 |
502584-1077 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022011102 vs 502584-1077 |
5025841078 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0022011102 vs 5025841078 |
5025841072 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0022011102 vs 5025841072 |
0014563102 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022011102 vs 0014563102 |
0014562109 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022011102 vs 0014562109 |
022-15-2102 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 0022011102 vs 022-15-2102 |