Part Details for 0022012141 by Molex
Overview of 0022012141 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022012141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22748-ND
|
DigiKey | CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13380 In Stock |
|
$0.2319 / $0.4900 | Buy Now |
DISTI #
0022012141
|
Avnet Americas | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012141) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3473 | Buy Now |
DISTI #
MOL22-01-2141
|
Heilind Electronics | 100 KK TERM O/LRAMP WO/POR 14 KT | Americas - 0 in Stock |
|
$0.2734 / $0.2912 | Buy Now |
DISTI #
0022012141
|
Avnet Americas | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022012141) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3473 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 0022012141
0022012141 CAD Models
0022012141 Part Data Attributes:
|
0022012141
Molex
Buy Now
Datasheet
|
Compare Parts:
0022012141
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |