Part Details for 0022013037 by Molex
Overview of 0022013037 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022013037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022013037-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
210050 In Stock |
|
$0.0788 / $0.1900 | Buy Now |
DISTI #
0022013037
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14857 |
|
$0.0539 / $0.0630 | Buy Now |
DISTI #
MOL 22-01-3037
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 2.54mm ST Cable Mount - Bulk (Alt: MOL 22-01-3037) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL22-01-3037
|
Heilind Electronics | 100KKTERMHSGW/LRAMP W/POR 3CKT | Americas - 56498 in Stock150000 On Order |
|
$0.0514 / $0.0650 | Buy Now |
DISTI #
22-01-3037
|
TTI | Headers & Wire Housings HSG 3P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 74 Package Multiple: 1 Container: Bulk |
Americas - 356881 In Stock |
|
$0.0540 / $0.0680 | Buy Now |
DISTI #
0022013037
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 17752 |
|
$0.1075 / $0.1507 | Buy Now |
DISTI #
0022013037
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14857 |
|
$0.0539 / $0.0630 | Buy Now |
DISTI #
MOL 22-01-3037
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 2.54mm ST Cable Mount - Bulk (Alt: MOL 22-01-3037) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022013037
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 17752 |
|
$0.1075 / $0.1507 | Buy Now |
DISTI #
0022013037
|
Avnet Americas | Conn Wire to Board Housing Receptacle 3 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14857 |
|
$0.0539 / $0.0630 | Buy Now |
Part Details for 0022013037
0022013037 CAD Models
0022013037 Part Data Attributes
|
0022013037
Molex
Buy Now
Datasheet
|
Compare Parts:
0022013037
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.322 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |