-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2002-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
102021 In Stock |
|
$0.1057 / $0.2600 | Buy Now |
DISTI #
0022013047
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 83144 |
|
$0.0614 | Buy Now |
DISTI #
0022013047
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013047) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0822 | Buy Now |
DISTI #
V36:1790_07465466
|
Arrow Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 | Americas - 199887 |
|
$0.0694 / $0.1040 | Buy Now |
DISTI #
V72:2272_07465466
|
Arrow Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 78368 |
|
$0.2442 / $0.2587 | Buy Now |
DISTI #
V99:2348_07465466
|
Arrow Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 56920 |
|
$0.0711 / $0.1404 | Buy Now |
DISTI #
V79:2366_28328098
|
Arrow Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 47391 |
|
$0.0943 / $0.2418 | Buy Now |
DISTI #
E02:0323_00033987
|
Arrow Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2249 | Europe - 20787 |
|
$0.0936 / $0.2399 | Buy Now |
DISTI #
MOL22-01-3047
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP W/POR | Americas - 69579 in Stock60000 On Order |
|
$0.0627 / $0.0793 | Buy Now |
DISTI #
65549516
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 115 Package Multiple: 1 Date Code: 2230 | Americas - 199887 |
|
$0.0694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022013047
Molex
Buy Now
Datasheet
|
Compare Parts:
0022013047
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.422 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |