-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2003-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30745 In Stock |
|
$0.1288 / $0.3000 | Buy Now |
DISTI #
0022013057
|
Avnet Americas | Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022013057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 17400 |
|
$0.0919 | Buy Now |
DISTI #
E02:0323_01057076
|
Arrow Electronics | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2240 | Europe - 36955 |
|
$0.1143 / $0.2774 | Buy Now |
DISTI #
V36:1790_07466271
|
Arrow Electronics | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 24677 |
|
$0.1193 / $0.2895 | Buy Now |
DISTI #
V99:2348_07466271
|
Arrow Electronics | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 | Americas - 22010 |
|
$0.1162 / $0.2820 | Buy Now |
DISTI #
MOL22-01-3057
|
Heilind Electronics | 100KKTERMHSGW/LRAMP W/POR 5CKT | Americas - 68250 in Stock37500 On Order |
|
$0.0938 / $0.1185 | Buy Now |
DISTI #
76481187
|
Verical | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2240 | Americas - 36890 |
|
$0.1140 / $0.2198 | Buy Now |
DISTI #
76918951
|
Verical | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2231 | Americas - 24677 |
|
$0.1193 / $0.2302 | Buy Now |
DISTI #
62279747
|
Verical | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2218 | Americas - 22010 |
|
$0.1162 / $0.2243 | Buy Now |
DISTI #
22-01-3057
|
TTI | Headers & Wire Housings HSG 5P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Each |
Americas - 104251 In Stock |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022013057
Molex
Buy Now
Datasheet
|
Compare Parts:
0022013057
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.522 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |