Part Details for 0022013087 by Molex
Overview of 0022013087 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022013087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2006-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
149273 In Stock |
|
$0.1873 / $0.4300 | Buy Now |
DISTI #
0022013087
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022013087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10813 |
|
RFQ | |
DISTI #
MOL22-01-3087
|
Heilind Electronics | 100KKTERMHSGW/LRAMPW/POR8CKT 2 | Americas - 23934 in Stock |
|
$0.1542 / $0.1949 | Buy Now |
DISTI #
22-01-3087
|
TTI | Headers & Wire Housings HSG 8P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 207897 In Stock |
|
$0.1400 / $0.1930 | Buy Now |
DISTI #
0022013087
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022013087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10813 |
|
RFQ | |
DISTI #
0022013087
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022013087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10813 |
|
RFQ | |
DISTI #
MOL22-01-3087
|
Interstate Connecting Components | 100KKTERMHSGW/LRAMPW/POR8CKT 2 | 3989 |
|
$0.1542 / $0.1949 | Buy Now |
DISTI #
000000000000038709
|
Sager | Headers & Wire Housings 100KKTermHsgW/LRampW/PoR8Ckt 2695-08RP Min Qty: 1 | 6666 |
|
$0.1425 / $0.1878 | Buy Now |
DISTI #
0022013087
|
Avnet Asia | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0022013087) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0022013087
0022013087 CAD Models
0022013087 Part Data Attributes
|
0022013087
Molex
Buy Now
Datasheet
|
Compare Parts:
0022013087
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.822 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |