Part Details for 0022013167 by Molex
Overview of 0022013167 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0022013167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022013167-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
3570 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
0022013167
|
Avnet Americas | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022013167) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5222 | Buy Now |
DISTI #
MOL22-01-3167
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP W/POR 16CKT | Americas - 6555 in Stock |
|
$0.4379 / $0.5536 | Buy Now |
DISTI #
22-01-3167
|
TTI | Headers & Wire Housings 16 CRT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 10726 In Stock |
|
$0.4280 / $0.4580 | Buy Now |
DISTI #
0022013167
|
Avnet Americas | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022013167) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5222 | Buy Now |
DISTI #
0022013167
|
Avnet Americas | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022013167) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5222 | Buy Now |
DISTI #
000000000000022360
|
Sager | Headers & Wire Housings 100 KK Term Hsg W/LRamp W/PoR 16Ckt Min Qty: 1 | 1500 |
|
$0.4108 / $0.5602 | Buy Now |
Part Details for 0022013167
0022013167 CAD Models
0022013167 Part Data Attributes
|
0022013167
Molex
Buy Now
Datasheet
|
Compare Parts:
0022013167
Molex
Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |