Part Details for 0022032023 by Molex
Overview of 0022032023 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022032023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022032023-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 30000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0815 | Buy Now |
DISTI #
0022032023
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 0022032023) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0721 | Buy Now |
DISTI #
MOL22-03-2023
|
Heilind Electronics | KK 100 HDR FLAT VERT TIN 2CKT | Americas - 0 in Stock |
|
$0.0880 / $0.0893 | Buy Now |