Part Details for 0022032158 by Molex
Overview of 0022032158 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022032158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022032158-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 2000 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8072 | Buy Now |
DISTI #
0022032158
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 0022032158) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022032158
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 0022032158) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |