-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022035125-ND
|
DigiKey | CONN HEADER VERT 12POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8215 In Stock |
|
$0.2652 / $0.6300 | Buy Now |
DISTI #
0022035125
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022035125) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3462 | Buy Now |
DISTI #
MOL22-03-5125
|
Heilind Electronics | 12CKT 2.5MM L/P WAFER ASY 526712A | Americas - 2234 in Stock |
|
$0.2594 / $0.2903 | Buy Now |
DISTI #
22-03-5125
|
TTI | Headers & Wire Housings 2.5 VERT HDR SPOX 12 shrouded RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 6419 In Stock |
|
$0.5560 / $0.7280 | Buy Now |
DISTI #
MOL22-03-5125
|
Interstate Connecting Components | 12CKT 2.5MM L/P WAFER ASY 526712A | 744 |
|
$0.2594 / $0.2903 | Buy Now |
DISTI #
0022035125
|
Avnet Asia | Conn Shrouded Header 12 POS 2.5mm Solder ST Through Hole Bag (Alt: 0022035125) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022035125
Molex
Buy Now
Datasheet
|
Compare Parts:
0022035125
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022035125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022035125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42267-15A-3 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022035125 vs A-42267-15A-3 |
FCN-814P012-TR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | 0022035125 vs FCN-814P012-TR |
1-161600-2 | 12P.MINI-MATCH RAM | TE Connectivity | 0022035125 vs 1-161600-2 |
B12B-XASK-1N(LF)(SN) | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0022035125 vs B12B-XASK-1N(LF)(SN) |
B(12)P-TB(B)(LF)(SN) | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0022035125 vs B(12)P-TB(B)(LF)(SN) |
A-42267-12H | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022035125 vs A-42267-12H |
35312-1214 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022035125 vs 35312-1214 |
48104-1224 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022035125 vs 48104-1224 |
1-826374-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0022035125 vs 1-826374-2 |
A-42267-12C | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022035125 vs A-42267-12C |