There are no models available for this part yet.
Overview of 0022045066 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0022045066 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0022045066-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 5700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2305 | Buy Now | |
DISTI #
0022045066
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022045066) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0022045066 by Molex
Part Data Attributes for 0022045066 by Molex
0022045066
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0022045066MolexVS
-