Part Details for 0022052021 by Molex
Overview of 0022052021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022052021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4100-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
30914 In Stock |
|
$0.1375 / $0.2900 | Buy Now |
DISTI #
MOL22-05-2021
|
Heilind Electronics | KK 100 HDR FLAT RTAN 2CKT TIN | Americas - 0 in Stock18000 On Order |
|
$0.1305 / $0.1390 | Buy Now |
DISTI #
22-05-2021
|
TTI | Headers & Wire Housings R/A PCB HDR 2P TIN PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Each |
Americas - 6890 In Stock |
|
$0.1310 / $0.2280 | Buy Now |
Part Details for 0022052021
0022052021 CAD Models
0022052021 Part Data Attributes
|
0022052021
Molex
Buy Now
Datasheet
|
Compare Parts:
0022052021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |