Part Details for 0022052101 by Molex
Overview of 0022052101 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022052101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4108-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
17823 In Stock |
|
$0.6696 / $1.3900 | Buy Now |
DISTI #
V36:1790_17683753
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2332 | Americas - 200 |
|
$0.6340 / $1.3636 | Buy Now |
DISTI #
E02:0323_14031967
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2344 | Europe - 130 |
|
$0.6132 / $1.1395 | Buy Now |
DISTI #
MOL22-05-2101
|
Heilind Electronics | KK 100 HDR FLAT RTAN 10CKT TIN | Americas - 0 in Stock |
|
$0.5320 / $0.6437 | Buy Now |
DISTI #
76479692
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 10 Package Multiple: 1 Date Code: 2332 | Americas - 200 |
|
$0.6340 / $1.1560 | Buy Now |
DISTI #
74490106
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 11 Package Multiple: 1 Date Code: 2344 | Americas - 121 |
|
$0.6103 / $0.9976 | Buy Now |
DISTI #
22-05-2101
|
TTI | Headers & Wire Housings R/A PCB HDR 10P TIN PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 245 In Stock |
|
Buy Now | |
DISTI #
0022052101
|
Avnet Asia | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Bulk (Alt: 0022052101) RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0022052101
0022052101 CAD Models
0022052101 Part Data Attributes:
|
0022052101
Molex
Buy Now
Datasheet
|
Compare Parts:
0022052101
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022052101
This table gives cross-reference parts and alternative options found for 0022052101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022052101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3Z-10P-2H(50) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Hirose Electric Co Ltd | 0022052101 vs DF3Z-10P-2H(50) |
15SH-A-10-TR-SMT-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle | Adam Technologies Inc | 0022052101 vs 15SH-A-10-TR-SMT-TR |
53410350 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 0022052101 vs 53410350 |
78540-410HLF | Board Connector | Amphenol FCi | 0022052101 vs 78540-410HLF |