Part Details for 0022052131 by Molex
Overview of 0022052131 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022052131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19458-ND
|
DigiKey | CONN HEADER R/A 13POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5385 / $1.1700 | Buy Now |
DISTI #
0022052131
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022052131) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5686 / $0.9119 | Buy Now |
DISTI #
MOL22-05-2131
|
Heilind Electronics | KK 100 HDR FLAT RTAN 13CKT TIN | Americas - 0 in Stock |
|
$0.4872 / $0.5984 | Buy Now |
DISTI #
0022052131
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022052131) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5686 / $0.9119 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3086 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 0022052131
0022052131 CAD Models
0022052131 Part Data Attributes:
|
0022052131
Molex
Buy Now
Datasheet
|
Compare Parts:
0022052131
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022052131
This table gives cross-reference parts and alternative options found for 0022052131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022052131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68016-413 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022052131 vs 68016-413 |
42377-0083 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022052131 vs 42377-0083 |
1Y-10-211-13-1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 0022052131 vs 1Y-10-211-13-1 |
42377-0118 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022052131 vs 42377-0118 |
42377-0258 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022052131 vs 42377-0258 |
42377-0223 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022052131 vs 42377-0223 |