-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4301-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14496 In Stock |
|
$0.2051 / $0.4900 | Buy Now |
DISTI #
0022053031
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022053031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1883145600 Factory Stock |
|
$0.0995 / $0.1163 | Buy Now |
DISTI #
MOL22-05-3031
|
Heilind Electronics | KK 100 HDR FRLK RTAN 03 CKT TI | Americas - 84176 in Stock |
|
$0.0951 / $0.1202 | Buy Now |
DISTI #
22-05-3031
|
TTI | Headers & Wire Housings R/A PCB HDR 3P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk |
Americas - 163654 In Stock |
|
$0.1010 / $0.1250 | Buy Now |
DISTI #
0022053031
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022053031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1883145600 Factory Stock |
|
$0.0995 / $0.1163 | Buy Now |
DISTI #
0022053031
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022053031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1883145600 Factory Stock |
|
$0.0995 / $0.1163 | Buy Now |
|
ComSIT USA | 2.54 MM (.100 INCH) PITCH KK SOLID HEADER, RIGHT ANGLE, WITH FRICTION LOCK, 3 CIRCUITS Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
MOL22-05-3031
|
Interstate Connecting Components | KK 100 HDR FRLK RTAN 03 CKT TI | 16835 |
|
$0.0951 / $0.1202 | Buy Now |
DISTI #
000000000000038769
|
Sager | Headers & Wire Housings KK 100 HDR FRLK RTAN 03 CKT TIN Min Qty: 1 | 107231 |
|
$0.0878 / $0.1158 | Buy Now |
DISTI #
0022053031
|
Avnet Asia | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Bulk (Alt: 0022053031) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 17 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022053031
Molex
Buy Now
Datasheet
|
Compare Parts:
0022053031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022053031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022053031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68448-112 | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch. | Amphenol Communications Solutions | 0022053031 vs 68448-112 |
68448-112 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022053031 vs 68448-112 |
RE-H032SD-1190 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | JST Manufacturing | 0022053031 vs RE-H032SD-1190 |
DF13-3P-1.25DSA(25) | Board Connector, | Hirose Electric Co Ltd | 0022053031 vs DF13-3P-1.25DSA(25) |
DF13-3P-1.25DSA(05) | Board Connector, | Hirose Electric Co Ltd | 0022053031 vs DF13-3P-1.25DSA(05) |