-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4306-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
30474 In Stock |
|
$0.4144 / $0.9200 | Buy Now |
DISTI #
0022053081
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053081) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 13717 |
|
$0.2690 | Buy Now |
DISTI #
MOL22-05-3081
|
Heilind Electronics | KK 100 HDR FRLK RTAN 08 CKT TIN | Americas - 19535 in Stock |
|
$0.2745 / $0.3471 | Buy Now |
|
Bristol Electronics | 1192 |
|
RFQ | ||
|
Quest Components | 2272 |
|
$0.3360 / $0.9600 | Buy Now | |
DISTI #
22-05-3081
|
TTI | Headers & Wire Housings R/A PCB HDR 8P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each |
Americas - 8797 In Stock |
|
$0.3160 | Buy Now |
DISTI #
0022053081
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053081) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 13717 |
|
$0.2690 | Buy Now |
DISTI #
0022053081
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053081) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 13717 |
|
$0.2690 | Buy Now |
DISTI #
MOL22-05-3081
|
Interstate Connecting Components | KK 100 HDR FRLK RTAN 08 CKT TIN | 4558 |
|
$0.2745 / $0.3471 | Buy Now |
DISTI #
000000000000038774
|
Sager | Headers & Wire Housings KK 100 HDR FRLK RTAN 08 CKT TIN Min Qty: 1 | 9657 |
|
$0.2537 / $0.3344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022053081
Molex
Buy Now
Datasheet
|
Compare Parts:
0022053081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022053081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022053081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF1808F-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 0022053081 vs HF1808F-S |
HTSW-108-08-T-S-NA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 0022053081 vs HTSW-108-08-T-S-NA |
68798-108HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022053081 vs 68798-108HLF |
0901362308 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022053081 vs 0901362308 |
42377-0218 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022053081 vs 42377-0218 |
68016-408 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022053081 vs 68016-408 |
42377-0113 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022053081 vs 42377-0113 |
42377-0253 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022053081 vs 42377-0253 |
68016-608 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022053081 vs 68016-608 |
FFC-8T22LAMEP21 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | 0022053081 vs FFC-8T22LAMEP21 |