-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2785-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
93776 In Stock |
|
$0.5111 / $1.1100 | Buy Now |
DISTI #
0022057038
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022057038) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6773 | Buy Now |
DISTI #
E02:0323_00040310
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2404 | Europe - 20050 |
|
$0.4184 / $0.9590 | Buy Now |
DISTI #
V79:2366_17786394
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 6280 |
|
$0.4294 / $0.8259 | Buy Now |
DISTI #
V36:1790_07461078
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 | Americas - 38 |
|
$0.4527 / $1.0209 | Buy Now |
DISTI #
MOL22-05-7038
|
Heilind Electronics | 2.54MM KK HDR RA FRICLK 5SN 3 KT | Americas - 7819 in Stock |
|
$0.5596 / $0.5679 | Buy Now |
|
Quest Components | 16 |
|
$1.0360 / $1.2950 | Buy Now | |
DISTI #
22-05-7038
|
TTI | Headers & Wire Housings 3 CKT R/A F/L HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 13722 In Stock |
|
$0.5180 / $0.7340 | Buy Now |
DISTI #
0022057038
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022057038) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6773 | Buy Now |
DISTI #
MOL22-05-7038
|
Interstate Connecting Components | 2.54MM KK HDR RA FRICLK 5SN 3 KT | 2346 |
|
$0.5596 / $0.5679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022057038
Molex
Buy Now
Datasheet
|
Compare Parts:
0022057038
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022057038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022057038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68448-112 | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch. | Amphenol Communications Solutions | 0022057038 vs 68448-112 |
RE-H032SD-1190 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | JST Manufacturing | 0022057038 vs RE-H032SD-1190 |