-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022057075-ND
|
DigiKey | CONN HEADER R/A 7POS 2.5MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
620 In Stock |
|
$0.1686 / $0.4600 | Buy Now |
DISTI #
0022057075
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022057075) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1336 | Buy Now |
DISTI #
MOL22-05-7075
|
Heilind Electronics | 7CKT 2.5 L/P WAFER ASSY 526807A | Americas - 8853 in Stock |
|
$0.3847 / $0.4863 | Buy Now |
DISTI #
22-05-7075
|
TTI | Headers & Wire Housings 7P RT ANGL SPOX HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 27739 In Stock |
|
$0.1650 / $0.3560 | Buy Now |
DISTI #
MOL22-05-7075
|
Interstate Connecting Components | 7CKT 2.5 L/P WAFER ASSY 526807A | 2951 |
|
$0.3847 / $0.4863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022057075
Molex
Buy Now
Datasheet
|
Compare Parts:
0022057075
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022057075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022057075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-05-7075 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 0022057075 vs 22-05-7075 |