Part Details for 0022102021 by Molex
Overview of 0022102021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022102021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2722-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
56382 In Stock |
|
$0.1787 / $0.4700 | Buy Now |
DISTI #
0022102021
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022102021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1911 |
|
$0.3015 / $0.4230 | Buy Now |
DISTI #
MOL22-10-2021
|
Heilind Electronics | KK 100 HDR FLAT VERT 20 AU 2C T | Americas - 2506 in Stock |
|
$0.1887 / $0.2385 | Buy Now |
DISTI #
22-10-2021
|
TTI | Headers & Wire Housings VERT PCB HDR 2P GOLD PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 41171 In Stock |
|
$0.1740 / $0.2520 | Buy Now |
DISTI #
0022102021
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022102021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1911 |
|
$0.3015 / $0.4230 | Buy Now |
DISTI #
0022102021
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022102021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1911 |
|
$0.3015 / $0.4230 | Buy Now |
DISTI #
MOL22-10-2021
|
Interstate Connecting Components | KK 100 HDR FLAT VERT 20 AU 2C T | 585 |
|
$0.1887 / $0.2385 | Buy Now |
DISTI #
000000000000038784
|
Sager | Headers & Wire Housings KK 100 Hdr Flat Vert 20 Au 2Ckt Min Qty: 1 | 18786 |
|
$0.1473 / $0.1942 | Buy Now |
Part Details for 0022102021
0022102021 CAD Models
0022102021 Part Data Attributes
|
0022102021
Molex
Buy Now
Datasheet
|
Compare Parts:
0022102021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022102021
This table gives cross-reference parts and alternative options found for 0022102021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022102021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0705430001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | 0022102021 vs 0705430001 |
68004-102 | 68004-102-B/S II SR | Amphenol Communications Solutions | 0022102021 vs 68004-102 |
68002-102HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022102021 vs 68002-102HLF |
HTS-102-T-A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0022102021 vs HTS-102-T-A |
0878910206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0022102021 vs 0878910206 |
68004-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022102021 vs 68004-102 |