Part Details for 0022102161 by Molex
Overview of 0022102161 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022102161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022102161-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 2500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6228 | Buy Now |
DISTI #
0022102161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022102161) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6526 / $2.0947 | Buy Now |
DISTI #
V36:1790_14029259
|
Arrow Electronics | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1945 | Americas - 750 |
|
$1.4510 / $2.3116 | Buy Now |
DISTI #
V79:2366_27465207
|
Arrow Electronics | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 121 |
|
$1.1015 / $1.1126 | Buy Now |
DISTI #
MOL22-10-2161
|
Heilind Electronics | KK 100 HDR FLAT VERT 20 AU 16 KT | Americas - 0 in Stock |
|
$1.5912 / $1.7764 | Buy Now |
DISTI #
54150764
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1945 | Americas - 750 |
|
$2.3116 | Buy Now |
DISTI #
70347902
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1945 | Americas - 121 |
|
$1.1015 / $1.1126 | Buy Now |
Part Details for 0022102161
0022102161 CAD Models
0022102161 Part Data Attributes
|
0022102161
Molex
Buy Now
Datasheet
|
Compare Parts:
0022102161
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022102161
This table gives cross-reference parts and alternative options found for 0022102161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022102161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68653-216HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022102161 vs 68653-216HLF |
68015-416LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022102161 vs 68015-416LF |
68466-216HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022102161 vs 68466-216HLF |
68418-416HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022102161 vs 68418-416HLF |
94063-416HLF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 0022102161 vs 94063-416HLF |
68457-216HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022102161 vs 68457-216HLF |
78999-716LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022102161 vs 78999-716LF |
93944-416HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022102161 vs 93944-416HLF |
68448-066 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022102161 vs 68448-066 |
68002-316HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022102161 vs 68002-316HLF |