Part Details for 002211001 by Altech Corporation
Overview of 002211001 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002211001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7757
|
Newark | Fuse,d01,gg,2A,400Vac,250Vdc |Altech 002211001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8600 | Buy Now |
DISTI #
002211001-ND
|
DigiKey | FUSE CARTRIDGE 2A 400VAC/250VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
845-002211001
|
Mouser Electronics | Specialty Fuses Fuse,D01,gG,2A,400VAC,250VDC | 0 |
|
$1.3500 / $2.0300 | Order Now |
DISTI #
71949170
|
RS | Fuse, D01, gG, 2A, 400VAC, 250VDC | Altech Corp 002211001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$0.8900 / $1.4300 | Buy Now |
|
Powell Electronics | Fuse,D01,gG,2A,400VAC,250VDC Min Qty: 1 | 12 |
|
$1.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$0.8900 / $1.4300 | Buy Now |
DISTI #
10101977
|
TestEquity LLC | Altech 002211001 Fuse, D01, gG, 2A, 400VAC, 250VDC | 0 |
|
$1.2700 | Buy Now |