Part Details for 002211004 by Altech Corporation
Overview of 002211004 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002211004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7760
|
Newark | Fuse,d01,gg,10A,400Vac,250Vdc |Altech 002211004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
002211004-ND
|
DigiKey | FUSE CARTRIDGE 10A 400VAC/250VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0000 | Buy Now |
DISTI #
845-002211004
|
Mouser Electronics | Specialty Fuses Fuse,D01,gG,10A,400VAC,250VDC | 0 |
|
$0.7950 / $2.0000 | Order Now |
DISTI #
71949173
|
RS | Fuse, D01, gG, 10A, 400VAC, 250VDC | Altech Corp 002211004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge - Holder - 10A - 400 VAC - 250 VDC - D01 - gG - Slow Blow. RoHS: Compliant | 60 Factory Stock |
|
$0.8370 / $1.2410 | Buy Now |
|
Powell Electronics | Fuse,D01,gG,10A,400VAC,250VD Min Qty: 1 | 36 |
|
$1.0500 | Buy Now |
|
Master Electronics | Fuse Cartridge - Holder - 10A - 400 VAC - 250 VDC - D01 - gG - Slow Blow. RoHS: Compliant | 60 Factory Stock |
|
$0.8370 / $1.2410 | Buy Now |
DISTI #
10101980
|
TestEquity LLC | Altech 002211004 Fuse, D01, gG, 10A, 400VAC, 250VDC | 0 |
|
$1.2100 | Buy Now |