Part Details for 002211005 by Altech Corporation
Overview of 002211005 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002211005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7761
|
Newark | Fuse,d01,gg,16A,400Vac,250Vdc |Altech 002211005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.5500 | Buy Now |
DISTI #
002211005-ND
|
DigiKey | FUSE CARTRIDGE 16A 400VAC/250VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
845-002211005
|
Mouser Electronics | Specialty Fuses Fuse,D01,gG,16A,400VAC,250VDC | 0 |
|
$0.6940 / $1.7500 | Order Now |
DISTI #
71225163
|
RS | Fuse, D01, gG, 16A, 400VAC, 250VDC | Altech Corp 002211005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$0.7420 / $1.1910 | Buy Now |
|
Powell Electronics | Fuse,D01,gG,16A,400VAC,250VD Min Qty: 1 | 6 |
|
$0.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$0.7420 / $1.1910 | Buy Now |
DISTI #
10101981
|
TestEquity LLC | Altech 002211005 Fuse, D01, gG, 16A, 400VAC, 250VDC | 0 |
|
$1.0500 | Buy Now |
Part Details for 002211005
002211005 CAD Models
002211005 Part Data Attributes
|
002211005
Altech Corporation
Buy Now
|
Compare Parts:
002211005
Altech Corporation
|
Samacsys Manufacturer | Altech |